
IC TRNSLTR BIDIRECTIONAL 24USMD
Texas Instruments LP3929TMEX-AACQ/NOPB technical specifications.
| Channel Type | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 1.8V |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3929TMEX-AACQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.
