
Texas Instruments LP3943ISQX/NOPB technical specifications.
| Dimming | I²C, SMBUS |
| Features | I²C |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 550uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current per Channel | 25mA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3943ISQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
