LED DRVR 6Segment 32-Pin LAM TCSP T/R
Texas Instruments LP3950SL/CSP1 technical specifications.
| Number of Segments | 6 |
| Operating Supply Voltage | 2.9V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3950SL/CSP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.