The LP3954 is a multi-functional lighting management unit designed to drive display backlights, RGB LEDs, keypad lights, and camera flash LEDs. It features a high-efficiency boost DC-DC converter, 6 low-voltage constant current white LED drivers with 8-bit adjustment, and a stand-alone command-based RGB controller. It includes a built-in audio synchronization feature for color LEDs and an internal ADC for ambient light or temperature sensing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP3954 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of WLED drivers | 6count |
| Maximum WLED current | 25mA |
| Maximum Flash LED current | 300mA |
| Interface | SPI / I2C |
| Output Voltage (VOUT) | 4 to 5.3V |
| Package Dimensions | 3.0 x 3.0 x 0.6mm |
| Number of Pins (Bumps) | 36count |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3954 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.