The LP3954RL/NOPB is a 13-channel I2C boost driver from Texas Instruments. It operates within a temperature range of -30°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with a maximum supply current of 1mA. It features a quiescent current of 400uA and can handle an output current of 400mA at an operating frequency of 2 MHz.
Sign in to ask questions about the Texas Instruments LP3954RL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3954RL/NOPB technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 13 |
| Number of Outputs | 13 |
| Number of Segments | 6 |
| Operating Frequency | 2 MHz |
| Output Current | 400mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3954 |
| Supply Current | 1mA |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3954RL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.