The LP3958TL is a 25-pin S-PBGA-B25 LED display driver from Texas Instruments, operating within a temperature range of -30°C to 85°C. It is designed to function with a supply voltage of 3.3V to 5.5V. The device features a single function and is packaged in a VFBGA package type. It is suitable for use in LED display applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 2.54 |
| Length | 2.54 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |