
The LP395Z is a TO-92 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 36V and a current rating of 100mA. It operates over a temperature range of -40°C to 125°C and is available in bulk packaging. The transistor is not RoHS compliant and does not meet Reach SVHC requirements.
Texas Instruments LP395Z technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 36V |
| Collector Emitter Voltage (VCEO) | 36V |
| Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP395Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.