
NPN bipolar junction transistor (BJT) in a TO-92 package, designed for through-hole mounting. Features a maximum collector-emitter voltage (VCEO) of 36V and a maximum collector current (IC) of 100mA. Operates within a temperature range of -40°C to 125°C, with a collector-emitter saturation voltage of 1.82V. This RoHS compliant component offers a propagation delay and turn-on delay time of 0.5µs.
Texas Instruments LP395Z/NOPB technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 36V |
| Collector Emitter Breakdown Voltage | 36V |
| Collector Emitter Saturation Voltage | 1.82V |
| Collector Emitter Voltage (VCEO) | 36V |
| Collector-emitter Voltage-Max | 36V |
| Emitter Base Voltage (VEBO) | 20V |
| Height | 5.2mm |
| Input Current | 3uA |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Polarity | NPN |
| Propagation Delay | 0.5us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-On Delay Time | 0.5us |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP395Z/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
