
The LP395ZLFT1 is a TO-92-3 packaged transistor with a collector emitter breakdown voltage of 36V. It operates reliably between -40°C and 125°C and is available in quantities of 2000 on tape and reel. This lead free device is not radiation hardened and is suitable for general use.
Sign in to ask questions about the Texas Instruments LP395ZLFT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP395ZLFT1 technical specifications.
| Package/Case | TO-92-3 |
| Collector Emitter Breakdown Voltage | 36V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP395ZLFT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.