IC REG LIN 5V 800MA DDPAK
Texas Instruments LP3961ESX-5.0 technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 240mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
