
IC REG LINEAR 2.5V 1.5A TO220-5
Texas Instruments LP3962ET-2.5 technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 380mV |
| Lead Free | Lead Free |
| Min Current Limit | 2A |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
