
Adjustable positive linear voltage regulator, 800mA output current, 240mV dropout voltage. Features 1.5% output voltage accuracy, 2.5V to 7V input voltage range, and 1.215V to 5V adjustable output voltage. Operates from -40°C to 125°C in a 5-SOT-223 surface mount package. RoHS compliant with 3mA quiescent current.
Texas Instruments LP3964EMP-ADJ/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-223 |
| Current Rating | 800mA |
| Dropout Voltage | 240mV |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.215V |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3964EMP-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
