
Adjustable positive linear voltage regulator, 800mA output current, 2.5V to 7V input voltage range. Features 240mV dropout voltage and 1.5% accuracy. Operates from -40°C to 125°C with a 3mA quiescent current. Surface mountable in a 5-SOT-223 package, supplied on tape and reel. Lead-free and RoHS compliant.
Texas Instruments LP3964EMPX-ADJ/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-261-5 |
| Dropout Voltage | 240mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3964EMPX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
