
The LP3964ES-5.0/NOPB is a single linear voltage regulator with a dropout voltage of 240mV. It can supply up to 800mA of output current. The device is packaged in a TO-263-6 surface mount package and is RoHS compliant. The LP3964ES-5.0/NOPB operates over a temperature range of -40°C to 125°C.
Texas Instruments LP3964ES-5.0/NOPB technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 240mV |
| Min Current Limit | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.