
800mA adjustable positive linear voltage regulator, featuring a low dropout voltage and an enable/sense function. Operates with an input voltage range of 1.2V to 7V, delivering an adjustable output voltage from 1.216V up to 5.1V. This surface mount component is housed in a TO-263 package, suitable for operating temperatures between -40°C and 125°C. It offers a maximum supply current of 15mA and a quiescent current of 9mA.
Sign in to ask questions about the Texas Instruments LP3964ES-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3964ES-ADJ technical specifications.
| Package/Case | TO-263 |
| Current Rating | 800A |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 1.216V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP3964ES-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
