
The LP3964ET-2.5 is a 2.5V linear voltage regulator with a TO-220-5 package and 800mA output current. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 240mV. The regulator is available in a lead-free package and is not RoHS compliant. It is a single-output regulator with a maximum input voltage of 7V and a minimum input voltage of 2.74V.
Texas Instruments LP3964ET-2.5 technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 240mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.74V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 2.5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage | 2.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.
