
IC REG LINEAR 5V 800MA TO220-5
Texas Instruments LP3964ET-5.0 technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 240mV |
| Height | 8.64mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | No |
| Width | 4.57mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
