
Adjustable positive linear voltage regulator (LDO) with 800mA output current capability. Features a 0.35V dropout voltage and an adjustable output voltage range from 1.216V to 5.1V. Operates with a maximum input voltage of 7V and a minimum input voltage of 2.5V. Offers 1.5% accuracy and a quiescent current of 9mA. Packaged in a 5-pin TO-220 through-hole mount.
Sign in to ask questions about the Texas Instruments LP3964ET-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3964ET-ADJ technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-220 |
| Height | 8.64mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 1.216V |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 4.57mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3964ET-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.