
800mA adjustable positive linear voltage regulator, featuring a low-dropout design and an enable/sense function. Operates with an input voltage range of 2.5V to 7V, delivering an adjustable output voltage from 1.216V to 5.1V with 1.5% accuracy. This through-hole component is housed in a TO-220 package, suitable for operation between -40°C and 125°C. It offers a maximum supply current of 15mA and a quiescent current of 9mA, with RoHS compliance and lead-free construction.
Sign in to ask questions about the Texas Instruments LP3964ET-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3964ET-ADJ/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-220 |
| Height | 8.64mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 1.216V |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3964ET-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
