
The LP3965EMP-5.0 is a 5V fixed output linear voltage regulator with a maximum output current of 1.5A and a dropout voltage of 380mV. It is packaged in a SOT-223-5 case and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 4mA. The LP3965EMP-5.0 is not RoHS compliant and contains lead.
Texas Instruments LP3965EMP-5.0 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-223-5 |
| Current Rating | 1.5A |
| Dropout Voltage | 380mV |
| Height | 1.8mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4mA |
| RoHS Compliant | No |
| Width | 3.56mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
