
1.5A adjustable positive linear voltage regulator with ultra-low dropout, featuring a 1.5% accuracy and a maximum output current of 1.5A. Operates with an input voltage range of 2.5V to 7V, providing an adjustable output voltage from 1.216V up to 5.1V. This surface mount component offers a wide operating temperature range of -40°C to 125°C and a typical quiescent current of 9mA. Packaged in a 5-SOT-223 (TO-261-5) case, it is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LP3965EMPX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3965EMPX-ADJ technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-261-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 1.216V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3965EMPX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.