
The LP3965ESX-5.0 is a single linear voltage regulator with a dropout voltage of 380mV and an output current of 1.5A. It is packaged in a TO-263-6 surface mount package and operates over a temperature range of -40°C to 125°C. The device is lead-free and compliant with RoHS standards, although it is not RoHS compliant. It is available in quantities of 500 per reel.
Texas Instruments LP3965ESX-5.0 technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 380mV |
| Lead Free | Lead Free |
| Min Current Limit | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
