
1.5A Fast Ultra Low Dropout Linear Regulator, featuring an adjustable output voltage from 1.216V to 5.1V. This positive output regulator offers a maximum output current of 1.5A and operates with a maximum input voltage of 7V. With a 1.5% accuracy and a PSRR of 40dB, it provides stable power management. The device is housed in a TO-263-6 package for surface mounting and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LP3965ESX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3965ESX-ADJ technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 1.216V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.1V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3965ESX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.