
1.5A adjustable positive linear voltage regulator, featuring a low dropout voltage of 380mV and a 1.5% accuracy. This surface mount component operates from a 2.5V to 7V input range, delivering up to 1.5A output current. It includes sense and enable functionalities and is housed in a TO-263 package. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LP3965ESX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3965ESX-ADJ/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263 |
| Dropout Voltage | 380mV |
| Lead Free | Contains Lead |
| Min Current Limit | 2A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.1V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3965ESX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.