
1.5A adjustable positive linear voltage regulator, featuring a low dropout voltage and a 1.5% accuracy. This integrated circuit operates with a 2.5V to 7V input range and provides an adjustable output voltage from 1.216V to 5.1V, capable of delivering up to 1.5A. Designed for through-hole mounting in a TO-220 package, it offers a wide operating temperature range of -40°C to 125°C. The regulator includes sense and enable functions, with a typical quiescent current of 9mA and a maximum supply current of 15mA. It boasts a Power Supply Rejection Ratio (PSRR) of 40dB and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LP3965ET-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3965ET-ADJ/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-220 |
| Height | 8.64mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 1.216V |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.1V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3965ET-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
