The LP3966ES-5.0/NOPB is a single linear voltage regulator with a dropout voltage of 800mV and an output current of 3A. It is packaged in a TO-263-6 surface mount package and is RoHS compliant. The regulator operates over a temperature range of -40°C to 125°C and is available in rail/Tube packaging.
Texas Instruments LP3966ES-5.0/NOPB technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 800mV |
| Min Current Limit | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.