
Texas Instruments LP3971SQE-7848/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.6A |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 60uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3971SQE-7848/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
