
The LP3971SQE-P55A/NOPB is a Power Management IC from Texas Instruments, operating over a temperature range of -40°C to 85°C. It is available in a surface mount package, with a packaging quantity of 250 units per reel. The device is RoHS compliant and contains lead. The operating supply current is 60uA. This product is part of the PowerWise series and is available as an evaluation kit.
Sign in to ask questions about the Texas Instruments LP3971SQE-P55A/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3971SQE-P55A/NOPB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 60uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3971SQE-P55A/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.