The LP3971SQX-2G16/NOPB is a surface mount power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 60uA. This device is packaged in tape and reel with 4500 units per reel and is RoHS compliant. It is not radiation hardened and contains lead, making it non-lead free.
Sign in to ask questions about the Texas Instruments LP3971SQX-2G16/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3971SQX-2G16/NOPB technical specifications.
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 60uA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3971SQX-2G16/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.