
The LP3971SQX-G824/NOPB is a Power Management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device has a low operating supply current of 60uA and is compliant with RoHS regulations. It is packaged in tape and reel quantities of 4500 units.
Sign in to ask questions about the Texas Instruments LP3971SQX-G824/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3971SQX-G824/NOPB technical specifications.
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 60uA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3971SQX-G824/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.