
The LP3971SQX-N510/NOPB is a surface mount power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 60uA. The device is packaged in tape and reel quantities of 4500. It is compliant with RoHS regulations and does not contain radiation hardening. The LP3971SQX-N510/NOPB is a lead-free component, but it does contain lead.
Sign in to ask questions about the Texas Instruments LP3971SQX-N510/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3971SQX-N510/NOPB technical specifications.
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 60uA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3971SQX-N510/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.