
IC PMU APPL PROCESSOR 40WQFN
Sign in to ask questions about the Texas Instruments LP3972SQ-5810/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3972SQ-5810/NOPB technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Current | 60uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LP3972 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3972SQ-5810/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.