
Power Management 40-Pin LLP EP T/R
Sign in to ask questions about the Texas Instruments LP3972SQ-I414/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3972SQ-I414/NOPB technical specifications.
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.6A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Weight | 0.001929oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3972SQ-I414/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
