
Nine-channel power management IC featuring a low dropout voltage of 250mV and a 5.5V operating supply voltage. This surface mount component draws a low operating supply current of 60uA. Packaged in tape and reel, it is RoHS compliant and lead-free.
Texas Instruments LP3972SQ-I514/NOPB technical specifications.
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
