
Texas Instruments LP3972SQ-I514EV/NOPB technical specifications.
| Features | I²C |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP3972SQ-I514EV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.