
The LP3972SQE-I514/NOPB is a surface mount power management IC from Texas Instruments. It has an operating supply current of 60uA and is suitable for use in temperatures ranging from -40°C to 85°C. The device is packaged on a tape and reel with 250 units per package. It is compliant with RoHS regulations. The LP3972SQE-I514/NOPB is a lead-containing device, and its length is 5mm.
Sign in to ask questions about the Texas Instruments LP3972SQE-I514/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3972SQE-I514/NOPB technical specifications.
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 60uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LP3972 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3972SQE-I514/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
