
The LP3972SQX-5810/NOPB is a surface mount power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a low operating supply current of 60uA. The device is packaged in tape and reel quantities of 4500 units. It is compliant with RoHS regulations and contains lead, making it non-compliant with lead-free requirements. The LP3972 series is a general-purpose power management IC.
Texas Instruments LP3972SQX-5810/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 60uA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LP3972 |
| RoHS | Compliant |
No datasheet is available for this part.
