
The LP3972SQX-A413/NOPB is a 9-channel low dropout linear regulator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 60uA. The device is available in a surface mount package and is compliant with RoHS regulations. The LP3972SQX-A413/NOPB is not radiation hardened and contains lead, making it non-lead free. It is packaged in tape and reel quantities of 4500 units.
Sign in to ask questions about the Texas Instruments LP3972SQX-A413/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3972SQX-A413/NOPB technical specifications.
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Operating Supply Current | 60uA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3972 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3972SQX-A413/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
