IC PMU FOR APP PROCESSOR 40WQFN
Texas Instruments LP3972SQX-I514 technical specifications.
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Operating Supply Current | 60uA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LP3972 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.