The LP3974RME/NOPB is a surface mount general purpose IC from Texas Instruments, available in a lead free package. It operates over a temperature range of -25°C to 85°C. This IC is RoHS compliant and is packaged on a tape and reel. It has 20 outputs and is not radiation hardened.
Texas Instruments LP3974RME/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 20 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.