The LP3981ILD-3.03/NOPB is a single linear voltage regulator from Texas Instruments with a dropout voltage of 132mV. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS standards. The device is available in a surface mount package and is suitable for applications requiring a 3.03V output current of up to 300mA.
Sign in to ask questions about the Texas Instruments LP3981ILD-3.03/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3981ILD-3.03/NOPB technical specifications.
| Dropout Voltage | 132mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 3.03V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3981ILD-3.03/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
