
The LP3981ILDX-3.3/NOPB is a single positive linear voltage regulator with a dropout voltage of 132mV and a maximum output current of 300mA. It operates from a maximum input voltage of 6V and has a maximum operating temperature of 125°C. The device is surface mount and available in tape and reel packaging. It is RoHS compliant and has a power supply rejection ratio of 55dB.
Texas Instruments LP3981ILDX-3.3/NOPB technical specifications.
| Dropout Voltage | 132mV |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 210uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
