Positive fixed 2.7V linear voltage regulator IC, delivering up to 300mA output current with 2% accuracy. Features a low quiescent current of 120uA and a maximum supply current of 210uA. Operates with a maximum input voltage of 6V and a minimum input voltage of 2.7V. Housed in a surface-mount VSSOP package, suitable for operation across a wide temperature range of -40°C to 125°C. Offers a Power Supply Rejection Ratio (PSRR) of 55dB.
Texas Instruments LP3981IMM-2.7 technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 476mW |
| Max Supply Current | 210uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
