
Texas Instruments LP3982ILD-2.77/NOPB technical specifications.
| Dropout Voltage | 120mV |
| Min Current Limit | 330mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 2.77V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3982ILD-2.77/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
