Adjustable positive linear voltage regulator, offering 300mA output current with a low dropout voltage of 120mV. Features 2% output voltage accuracy and a wide input voltage range from 2.5V to 6V, with an adjustable output voltage from 1.25V to 6V. This surface mount component operates from -40°C to 85°C and includes power good and enable functions. Packaged in an 8-WSON with dimensions of 2.5mm x 3mm x 0.8mm, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments LP3982ILD-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3982ILD-ADJ/NOPB technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 120mV |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3982ILD-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
