
Micropower, ultra-low-dropout, low-noise, 300-mA CMOS linear voltage regulator. Features adjustable output voltage from 1.25V to 6V, with a maximum output current of 300mA. Operates with an input voltage range of 2.5V to 6V and exhibits a low dropout voltage of 120mV. Offers 2% accuracy and a quiescent current of 270µA. Packaged in an 8-VSSOP (MSOP) for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LP3982IMMX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3982IMMX-ADJ technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Dropout Voltage | 120mV |
| Lead Free | Contains Lead |
| Min Current Limit | 330mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 270uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3982IMMX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
