
The LP3984IBP-1.5 is a single linear voltage regulator with a fixed output voltage of 1.5V and an output current capability of 150mA. It is packaged in a VFBGA package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C. The LP3984IBP-1.5 is not RoHS compliant. It contains lead, making it non-compliant with lead-free regulations.
Texas Instruments LP3984IBP-1.5 technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
