
Positive fixed 1.8V output linear voltage regulator IC, delivering 150mA maximum output current. Features a low 75mV dropout voltage and 1.2µA quiescent current. Operates with input voltages from 2.5V to 6V, maintaining 2% accuracy. Packaged in a compact 0.88mm x 0.98mm x 0.9mm VFBGA for surface mounting. Suitable for applications requiring stable voltage regulation within a -40°C to 125°C temperature range.
Texas Instruments LP3984IBP-1.8 technical specifications.
| Accuracy | 2% |
| Package/Case | VFBGA |
| Dropout Voltage | 75mV |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 0.88mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 1.2uA |
| RoHS Compliant | No |
| Width | 0.98mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
