
The LP3984IBP-2.0/NOPB is a single output linear voltage regulator with an output voltage of 2V and a maximum output current of 150mA. It is packaged in a VFBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The LP3984IBP-2.0/NOPB has a quiescent current of 125uA and a maximum power dissipation of 160mW.
Texas Instruments LP3984IBP-2.0/NOPB technical specifications.
| Accuracy | 1.2% |
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
