IC REG LINEAR 2V 150MA SOT23-5
Texas Instruments LP3984IMF-2.0/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
